Christmas Opening Hours and Delivery Dates here
TracoPower TSM 0512S 1W DC-DC Converter (±10 %) 5V DC In 12V DC 80mA Out

Image Representative of Range

TracoPower TSM 0512S 1W DC-DC Converter (±10 %) 5V DC In 12V DC 80mA Out

Order Code:

57-4990

Brand: TracoPower MPN: TSM 0512S
Qty Unit Price (Ex VAT)
1+ £7.13
5+ £7.08
10+ £6.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/01/2026

These TracoPower TSM series 1W isolated DC-DC converters are particularly suitable for use in automated SMD production. They are available in single and dual output versions.
  • Case type: SOIC 14
  • Efficiency: 80 %
  • Input voltage: (±10 %) 5V DC
  • Load control (%): max ± 10 %
  • Mains control: (at 1 % variation of Vin) max. ±1.2 % %
  • No. of outputs: 1
  • Operating temperature range: -40 - +85 °C
  • Output current: 80mA
  • Output voltage: 12V DC
  • Output voltage 1: 12V DC
  • Power: 1W
  • Residual ripple: (20 MHz BW) < 120 Vpp
  • Manufacturer's part TSM 0512S

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot