Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TracoPower TSM 0512D 1W DC-DC Converter (±10 %) 5V DC In ±12V DC ±40mA Out

TracoPower TSM 0512D 1W DC-DC Converter (±10 %) 5V DC In ±12V DC ±40mA Out

Order Code:  

57-4992

  Copy to clipboard
Brand: TracoPower  Copy to clipboard MPN: TSM 0512D  Copy to clipboard
 Report an error

Discontinued

These TracoPower TSM series 1W isolated DC-DC converters are particularly suitable for use in automated SMD production. They are available in single and dual output versions.


  • Case type: SOIC 18
  • Efficiency: 79 %
  • Input voltage: (±10 %) 5V DC
  • Load control (%): max ± 10 %
  • Mains control: (at 1 % variation of Vin) max. ±1.2 % %
  • No. of outputs: 2
  • Operating temperature range: -40 - +85 °C
  • Output current: ±40mA
  • Output voltage: ±12V DC
  • Output voltage 1: +12V DC
  • Output voltage 2: -12V DC
  • Power: 1W
  • Residual ripple: (20 MHz BW) < 120 Vpp
  • Manufacturer's part TSM 0512D
Mounting Style SMD
Number of Outputs 2
Output Voltage Min -12V
Output Voltage Max 12V
Output Current Min -40mA
Output Current Max 40mA
Power Rating 1W
Supply Voltage Range 5V
Temperature Range -40 to +85°C

Reviews


Be the first to submit a review