Christmas Opening Hours and Delivery Dates here
TracoPower TSM 0505S 1W DC-DC Converter (±10 %) 5V DC In 5V DC 200mA Out

Image Representative of Range

TracoPower TSM 0505S 1W DC-DC Converter (±10 %) 5V DC In 5V DC 200mA Out

Order Code:

57-4989

Brand: TracoPower MPN: TSM 0505S
Qty Unit Price (Ex VAT)
1+ £6.12
5+ £5.94
10+ £5.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/02/2026

These TracoPower TSM series 1W isolated DC-DC converters are particularly suitable for use in automated SMD production. They are available in single and dual output versions.


  • Case type: SOIC 14
  • Efficiency: 80 %
  • Input voltage: (±10 %) 5V DC
  • Load control (%): max ± 10 %
  • Mains control: (at 1 % variation of Vin) max. ±1.2 % %
  • No. of outputs: 1
  • Operating temperature range: -40 - +85 °C
  • Output current: 200mA
  • Output voltage: 5V DC
  • Output voltage 1: 5V DC
  • Power: 1W
  • Residual ripple: (20 MHz BW) < 120 Vpp
  • Manufacturer's part TSM 0505S
Output Voltage 5V
Input Voltage Range 5V
Power Rating 1W
Output Current 200mA
Number of Outputs 1
Mounting Style SMD
Temperature Range -40 to +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot