Christmas Opening Hours and Delivery Dates here
TracoPower TSM 0505D 1W DC-DC Converter (±10 %) 5V DC In ±5V DC ±100mA Out

TracoPower TSM 0505D 1W DC-DC Converter (±10 %) 5V DC In ±5V DC ±100mA Out

Order Code:

57-4991

Brand: TracoPower MPN: TSM 0505D

Discontinued


These TracoPower TSM series 1W isolated DC-DC converters are particularly suitable for use in automated SMD production. They are available in single and dual output versions.


  • Case type: SOIC 18
  • Efficiency: 75 %
  • Input voltage: (±10 %) 5V DC
  • Load control (%): max ± 10 %
  • Mains control: (at 1 % variation of Vin) max. ±1.2 % %
  • No. of outputs: 2
  • Operating temperature range: -40 - +85 °C
  • Output current: ±100mA
  • Output voltage: ±5V DC
  • Output voltage 1: +5V DC
  • Output voltage 2: -5V DC
  • Power: 1W
  • Residual ripple: (20 MHz BW) < 120 Vpp
  • Manufacturer's part TSM 0505D
Output Voltage -5V
Input Voltage Range 5V
Power Rating 1W
Output Current -100mA
Number of Outputs 2
Mounting Style SMD
Temperature Range -40 to +85°C

Trustpilot