Transcend TS-HUB3K USB 3.0 4 Port Hub

Order Code:

63-8540

Brand: Transcend MPN: TS-HUB3K EAN-13: 4016138800319
Qty Unit Price (Ex VAT)
1+ £26.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

This 4-port hub from Transcend has been designed for use with Ultrabooks and thin-and-light laptops, transforming a single USB 3.0 port into four ports, instantly expanding the number of high-performance USB 3.0 devices so you can connect to your computer at the same time.

With the included power adaptor, the Hub3 can supply high output currents of up to 2A via its dedicated fast charging port, allowing the Apple iPad and other portable devices with demanding power requirements to charge much quicker than using a standard USB port.


  • Super-Speed USB 3.0 interface (also compatible with USB 2.0)
  • Provides 2A output current for charging iPad
  • Up to 10x faster than USB 2.0
  • Supports USB battery charging specification v1.2
  • LED indicates device insertion
  • Interface USB 2.0/USB 3.0
  • System requirements: Windows XP/Vista/7/8/10, Mac OS X 10.2.8, or later and Linux Kernel 2.6.30 or later
  • Operating temperature: 0°C to +60°C
  • Dimensions: 78.6 (L) x 49.5 (W) x 15mm (H)
  • Weight: 44g
  • Manufacturer's part TS-HUB3K
Type 4 port hub
Number of Outputs 4
Interface USB 3.0

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot