Armorgard TSC2 TuffStor™ Cabinet 800 x 580 x 1250mm

Order Code:

95-1011

Brand: Armorgard MPN: TSC2 EAN-13: 5060452080215
Qty Unit Price (Ex VAT)
1+ £1080.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


The Armorgard TuffStor™ Cabinets are fitted with adjustable shelving. Designed to keep tools, equipment and fixings more organised and accessible. Also ideal for inside a vehicle where they occupy less floor space. Robust construction from 2mm steel plate.

The heavy-duty door is fitted with a 5-lever deadlock and serial numbered for replacement keys. Fully adjustable shelves fitted on all sizes. Finished in low-visibility charcoal grey with forklift skids on all sizes.

The Armorgard TuffStor™ Cabinet has the following specifications:

External Dimensions: 800 x 580 x 1250mm.
Internal Dimensions: 770 x 520 x 1170mm.
Weight: 85kg.


Type Cabinet

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot