Vishay TSAL6200 5mm 940nm IR Transmitter Diode

MPN
TSAL6200
Brand
Vishay
Order Code
49-4513
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.152
50+ £0.138
100+ £0.130
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 45 in stockFurther 672 despatched in 4 working days

A high efficiency infrared emitting diode that is designed with GaAlAs on GaAs technology. The diode comes in a 5mm T-1¾ package with a clear, blue-grey tinted lens. In comparison with standard GaAs on GaAs technology this emitter achieves more than 100% improvement in radiant power output at a similar wavelength.

The emitter has good spectral matching with Vishay TSOP IR receiver modules and is also ideal as a replacement for other standard emitters. Typical applications include IR remote controls with high power requirements, free air transmission systems, IR source for optical counters and card readers, IR source for smoke detectors, etc.


  • IR transmitter diode for TSOP module 940 nm
  • Extra high power and radiant intensity
  • High reliability
  • Low forward voltage
  • Suitable for high pulse current operation

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type IR diode
Operating Voltage 1.35V
Forward Current 100mA
Dice GaAlAs
Intensity 3mW/sr
Lens Type Blue transparent
Maximum Operating Temperature +100°C
Minimum Operating Temperature -55°C
Size 5mm
Spectral Bandwidth 50nm
Spectral Wavelength 940nm
Viewing Angle 17°
Wavelength 940nm

Reviews

Be the first to submit a review

Accessories


Trustpilot