Christmas Opening Hours and Delivery Dates here

Timeguard TS900N 24hr Mechanical Immersion Timer

Order Code:

23-4907

Brand: Timeguard MPN: TS900N EAN-13: 5012483010365
Qty Unit Price (Ex VAT)
1+ £30.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 7 days

This mechanical immersion timer from Timeguard has been specially designed for installation with both new and existing immersion heater systems.


  • Up to 24 On and Off programs (additional pins required)
  • Self cancelling override for instant On/Off switching
  • For total control of your hot water
  • Switches On and Off at preset times
  • Easy to use setting pins
  • 30 minute minimum switching intervals can be increased in 15 minute steps
  • Manual override until next program change
  • Integral thermal fuse for extra protection
  • Bottom or rear entry for cable
  • BSI and CE approved
Type Immersion heater timer
Timer Mode 24hrs
Current Rating 13A
Height 120mm
Length 48mm
Operating Temperature Range 0 to +50°C
Setting Type Pin
Voltage Rating 230V
Width 74mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot