Christmas Opening Hours and Delivery Dates here

Transcend TS8XDVDS-K Extra Slim Portable DVD Writer - Black

Order Code:

63-8429

Brand: Transcend MPN: TS8XDVDS-K EAN-13: 0760557823940
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £44.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
24 available to back orderBack-order availability date - 15/01/2026

This portable DVD writer from Transcend has been designed for playing movies, installing software and backing up files on the go, Transcend's ultra-slim portable CD/DVD writer is the perfect companion for today's thin-and-light laptops, netbooks and Ultrabooks. For added convenience, the writer includes a free download of the extremely useful CyberLink Media Suite 10 (including Power2Go and MediaShow) media writing software suite.


  • Ultra-slim, sleek design with rounded edges – just 13.9mm thick
  • Compatible with CD-R/RW, DVD±R, DVD±RW, DVD±R DL, DVD-RAM media
  • USB 2.0 interface for high-speed data transfer
  • Reads and writes Dual Layer discs
  • USB powered - no external power adapter needed
  • Anti-slip rubber feet
  • System requirements: Windows XP/Vista/7/8/10 and Mac OS X 10.4 or later
  • Operating temperature: +5°C to +40°C
  • Dimensions: 142.8 (L) x 148.0 (W) x 13.9mm (H)
  • Weight: 246g
  • Manufacturer's part TS8XDVDS-K
Interface USB 2.0

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Wednesday, September 19, 2018 | Question by: Rapid Customer | Product code: 63-8429
Q. does this iclud a connection to my pc or do I need a usb cable, if so, which. TKS in antic.
A. Hi John, thank you for your question. This DVD writer comes with a USB lead to connect to your PC.

Reviews

Be the first to submit a review

Trustpilot