Suntan TS23002H471J3B000R 470pF ±5% 500V Silver Mica Capacitor

MPN
TS23002H471J3B000R
Brand
Suntan
Order Code
12-0061
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £2.26
50+ £1.98
100+ £1.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 229 in stockAdditional quantity lead time 6 months

A 470pF 500V silver mica capacitor with a 5% tolerance. This capacitor is a high precision, high stability and high reliability component that has compact dimensions and offers high moisture-resistance. The capacitor is ideal for use in high frequency and RF circuits.


  • Epoxy dipped Mica construction
  • Exhibit very little voltage dependence
  • High Q/small power factors independent of frequency
  • Extended temperature range
Type Radial leaded
Capacitance 470pF
Tolerance 5%
Voltage 500V
Pitch 6mm
Operating Temperature -55 to +125°C
Dimensions 12 x 6 x 10.5mm
Material Mica

Reviews

Nice tone control caps for valve amps

These are great tone control caps for valve amps, for hooking up a cathode follower to a treble control.

Reviewed by: Mr Jonathan Elliott

Trustpilot