Suntan TS23002H470J3B000R 47pF ±5% 500V Silver Mica Capacitor

MPN
TS23002H470J3B000R
Brand
Suntan
Order Code
12-0049
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £1.16
50+ £1.01
100+ £0.737
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 208 in stockAdditional quantity lead time 6 months

A 47pF 500V silver mica capacitor with a 5% tolerance. This capacitor is a high precision, high stability and high reliability component that has compact dimensions and offers high moisture-resistance. The capacitor is ideal for use in high frequency and RF circuits.


  • Epoxy dipped Mica construction
  • Exhibit very little voltage dependence
  • High Q/small power factors independent of frequency
  • Extended temperature range
Type Radial leaded
Capacitance 47pF
Tolerance 5%
Voltage 500V
Pitch 6mm
Operating Temperature -55 to +125°C
Dimensions 12 x 6 x 10.5mm
Material Mica

Reviews

Be the first to submit a review

Trustpilot