Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Suntan TS23002H271J3B000R 270pF ±5% 500V Silver Mica Capacitor

Order Code:  

12-0058

  Copy to clipboard
Brand: Suntan  Copy to clipboard MPN: TS23002H271J3B000R  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.58
50+ £1.42
100+ £1.03

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
466 in Stock, despatched same dayAdditional quantity lead time 5 months

A 270pF 500V silver mica capacitor with a 5% tolerance. This capacitor is a high precision, high stability and high reliability component that has compact dimensions and offers high moisture-resistance. The capacitor is ideal for use in high frequency and RF circuits.


  • Epoxy dipped Mica construction
  • Exhibit very little voltage dependence
  • High Q/small power factors independent of frequency
  • Extended temperature range
Type Radial leaded
Material Mica
Capacitance 270pF
Voltage 500V
Tolerance 5%
Operating Temperature -55 to +125°C
Dimensions 12 x 6 x 10.5mm
Pitch 6mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review