Faithfull TS1-4-46290-316 Stainless Steel Cable Ties 4.6 x 290mm (Pack 50)

Order Code:

95-9276

Brand: Faithfull MPN: TS1-4-46290-316 EAN-13: 5023969310626
Qty Unit Price (Ex VAT)
1+ £12.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 4 working days

The Faithfull Stainless Steel Cable Ties are manufactured using 316 grade stainless steel, they have been designed to withstand very tough working and corrosive environments. The self-locking head allows for speedy installation and locks into place anywhere along the length of the tie body. A smooth surface and rounded edges assures user safety and protection for items being tied.

Designed for both internal and external applications including underground direct burial use. They are resistant to ultra violet light are chemical resistant and non-flammable and are unaffected by temperatures from -80°C to +538°C. They are also able to withstand acetic, alkali and sulphuric acid corrosion and are available in four popular lengths up to 680mm.

Faithfull Stainless Steel Cable Ties have the following specification:

Size: 4.6 x 290mm.
Pack Size: 50.


Type Cable Tie

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot