Sealey TS10P.601 Blade Ø254mm x 2.8mm/Ø30mm Bore 40tpu

Order Code:

94-5283

Brand: Sealey MPN: TS10P.601 EAN-13: 5054511979756
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • View All
Qty Unit Price (Ex VAT)
1+ £17.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Table saw blade for Model No. TS10P.
  • Table saw blade for Model No. TS10P.
  • Diameter: Ø254mm.
  • Teeth: 40.
  • Bore: Ø30mm.
  • Model No. TS10P.601
  • • Table saw blade for Model No. TS10P. • Diameter: Ø254mm. • Teeth: 40. • Bore: Ø30mm. • Model No. TS10P.601
Application(s) TS10P
Blade Size(s) Ø254 x 2.8mm
Bore Ø30mm
Nett Weight 0.66kg
Teeth 40tpu

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot