Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruOpto 5mm LED Low Voltage Round Module 1.2V Water Clear

<p>These 5mm LED modules have an input voltage range of 0.8 to 1.6V DC making them ideal for use with 1.5V batteries. The LEDs also feature high luminosity and are ideal for applications such as flashlights/torches, decorative lighting, etc.</p>
  • 5mm Round standard directivity
  • Water clear lens
  • Superior weather resistance
  • UV Resistant epoxy
  • Operating temperature –30°C to +85°C
ColourWavelengthColourLum. int. (mcd)IF (input)IF (LED)VIP rangePDView
(nm)temperature@ IF (LED)(mA)(mA)(V DC)(mW)angle
Red625-22,00076200.8 to 1.617115°
Yellow590-22,00076200.8 to 1.617115°
Green525-25,00064220.8 to 1.617115°
Blue470-840064220.8 to 1.617115°
Warm whiteX=0.45, Y=0.41 *3000K20,00064220.8 to 1.617115°
* Chromaticity coordinates
*Question functionality currently disabled