Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruOhm 5W Radial Ceramic Resistors

<p>Radial wirewound ceramic 5W power resistors with a 5mm pitch. These resistors enable high power to be dissipated within minimum board space.</p>
  • Heat and flame resistant
  • 25mm high
  • 5mm pitch
Dimensions25 x 12.5 x 9mm
Pitch5mm
Power rating at 70°C5W (derate to zero at +155°C)
Resistance tolerance5%
Temperature coefficient±300ppm/°C
Temperature range–55° to +155°C
*Question functionality currently disabled