Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect Terminal Blocks 12A 5.08mm Pitch

<p> These terminal blocks provide optimal control panel circuit connectors for all types of application. They are available with a 12A rating in 2-way and 3-way versions. The terminals are housed in moulded green polyamide PA66. </p>
  • Supplied with rising clamps
  • Pitch 5.08mm
  • Slotted screws
  • Rated current 12A
  • Rated voltage 250V
  • Moulded housing in green flame retardant PA66
  • Screws zinc plated steel
  • Pin header tin plated brass
  • Rising clamp: nickel plated brass
  • Available in 2 or 3-way options
  • UL94V-0 and approved
Order codeMftrs Part No.
21-4005TL306V-2P-GS2-way 12A 5.08mm pitch
21-4006TL306V-3P-GS3-way 12A 5.08mm pitch
*Question functionality currently disabled