Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect 2-Row IDC Transition Connector 2.54mm Pitch

<p> These transition connectors provide fast, permanent termination of flat cable to printed circuit boards and offer a very reliable mass termination and cost effective approach to interconnecting PCBs, or wire-to-board, separable header/socket or dual-in-line applications.<br/><br/> Outstanding features of this ribbon cable connector are high contact reliability, long life and low contact resistance. </p>
  • Provides a quick and simple interconnection system
  • Gold-plated brass contacts
  • Designed for use with ribbon cable
  • Available in 10, 14, 16, 20, 26, 34, 40, and 50-way options
IDC Socket pitch:2.54mm
Contact: Copper alloy
Plating:Gold plated
Insulator: Thermoplastic
Contact resistance:30mΩ
Insulation resistance: 1000MΩ min.
Dielectric withstanding voltage: 500V AC 1 minute
Storage temperature: -20°C to +70°C
Operating temperature: 0°C to +85°C
ApprovalUL 94 V-0
*Question functionality currently disabled