Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Timeguard TRT037 Wireless 7 Day Programmable Room Thermostat

Order Code:  

23-9131

  Copy to clipboard
Brand: Timeguard  Copy to clipboard MPN: TRT037  Copy to clipboard
 Report an error

Discontinued

TRT products are a cost effective comprehensive range of thermostats and controllers designed for internal use only. The TRT037 is a battery powered wireless electronic programmable room thermostat, with 6 different temperature periods per day, automatic summer/winter time changeover, 5 day plus 2 or individual (7) day programming, and a frost mode. There is also the option of optimum start and adjustable span, from 1°C to 0.5°C.

The TRT037 comes in two parts, a thermostat/transmitter which is battery powered and totally wire-free as well as a receiver which connects into the heating system. This eases the installation in two ways; there is no need to bury cable runs to the thermostat/transmitter and the receiver can be mounted close to the boiler and other system components.

The two parts are designed to be surface mounted on their supplied wall plates. The electrical supply must be isolated before attempting to install the receiver unit.

Ideal for installations where impractical to run wires from the room thermostat to other central heating controls. Simply transmits time and temperature programmes to receiver box up to 60m away (depending on installation). 6 different time/temperature periods (5 day plus 2 or 7 day programming) are available displayed on an easy view blue luminescent screen with simple ± push button adjustment.


  • Wire free installation from thermostat location to other central heating controls
  • Transmits time and temperature programmes automatically up to 60m away (depending on installation)
  • Comes complete with surface mount receiver box
  • 7 Day time and temperature programming with digital accuracy
  • Stylish design with pull down flap concealing setting buttons
  • Easy +/- illuminated push button setting
  • Easy view 12 hour am/pm clock/time and temperature display illuminated on setting
  • Temperature range 10°C to 35°C adjustable in 0.5°C steps
  • Burner symbol display shows on call for heat
  • Frost protection setting
  • Optimum start feature
  • Surface mount with wall plate included
  • 3 wire connection (double insulated)
  • Voltage free contacts
  • Display battery powered using 2× 1.5V AA batteries supplied
  • 3 (1) A at 230V
  • Manufacturers part no. Timeguard TRT037

 

Type 7-day programmable room thermostat

Reviews


Be the first to submit a review