The Timeguard TRT036 7 Day Digital Heating Programmer is a two
channel programmer dedicated to central heating and hot water, with automatic
summer winter time changeover (which can be cancelled), 5 day plus 2 or 7
(individual) day programming, pumped or gravity fed system, holiday mode, boost
function, advance to next program and permanent on/off over ride.
There are three timed control periods per day. The unit is fitted with a
factory installed battery which gives up to 24 hours back up of time, date and
programmes in the event of a mains failure. It is designed to be surface mounted
on its supplied wall plate.
The Timeguard TRT036 7 Day Digital Heating Programmer allows independent
control of central heating and hot water. The Timeguard TRT036 programming is
displayed on an easy view blue luminescent screen.
Simple push button setting and select modes with full screen information
provide digital accuracy to help improve system efficiency and reduce running
costs.
- 7 day time programming for use with room and cylinder thermostats
- Independent control of central heating and hot water
- 3 different time periods (5 day plus 2 or 7 day programming)
- Suitable for pump and gravity fed systems
- Stylish design with pull down flap
- Simple push button setting
- Easy view 12 hour am/pm or 24hr clock/timer display illuminated on setting
- 1 - 9 hour boost facility for instant control
- Heat/hot water symbol displays on call for heat/water
- Automatic summer/winter changeover
- Advance to next programme mode and permanent ON/OFF override
- Surface mount with wall plate included
- 3 wire connection (double insulated)
- 3 (1) A at 230V
- Factory fitted battery for memory back-up
- Manufacturers part no. Timeguard
TRT036
Type |
7 day digital programmer |