The Timeguard TRT035 7 Day Programmable Room Thermostat has 6 different
time/temperature periods (5 day plus 2 or 7 day programming) displayed on an
easy view blue luminescent screen. Simple +/- push button adjustment
illuminating on setting providing automatic time and temperature control for
domestic central heating applications.
The user-friendly technology of the Timeguard TRT035 comes with a choice
programmes. The user simply selects the programme which suits their lifestyle
best. They can if they prefer create their own individual programme quickly and
easily or modify one of the existing options. The Timeguard TRT035 offers the
perfect combination of flexibility and comfort.
It is easy to install, easy to use and offers a supreme level of heating
control and comfort. The Timeguard TRT035 comes with a wealth of big pluses for
both installers and users.
- 7 Day time and temperature programming with digital accuracy
- 6 different time/temperature periods (5 day plus 2 or 7 day
programming)
- Automatic summer/winter changeover and frost protection
- Stylish design with pull down flap concealing setting buttons
- Easy +/- illuminated push button setting
- Easy view 12 hour am/pm clock/time and temperature display illuminated on
setting
- Temperature range 10°C to 35°C adjustable in 0.5°C steps
- Burner symbol display shows on call for heat
- Frost protection setting
- Optimum start feature
- Surface mount with wall plate included
- 2 wire connection (double insulated)
- Display battery powered using 2× 1.5V AA batteries supplied
- 3 (1) A at 230V
- Manufacturers part no. Timeguard
TRT035
Type |
7-day programmable room thermostat |