The Timeguard TRT033 7 Day Digital Programmer is a single channel digital
room thermostat with easy visible blue luminescent screen displaying current
room temperature.
Simple +/- push button temperature adjustment illuminates display on setting
providing automatic temperature control for all central heating applications.
Night set-back and frost protection modes help improve system efficiency and
reduce running costs.
The TRT033 display is powered using the 2× 1.5V AA batteries
supplied.
- Stylish design with digital accuracy
- Temperature range 10°C to 30°C adjustable in 0.5°C steps
- Night set-back reduces set temperature by 4°C with 1 to 9 hours recall
- Easy +/- illuminated push button setting
- Easy view temperature display illuminated on setting
- Burner symbol display shows on call for heat
- Frost protection
- Temperature swing adjustment (using jumper) between 1°C and 0.5°C
- Surface mount with wall plate included
- 2 wire connection (double insulated)
- Display battery powered using 2× 1.5V AA batteries supplied
- 3 (1) A at 230V
- Manufacturers part no. Timeguard
TRT033
Type |
7 day digital programmer |