STABILO Trio, Thick Pencils - Pack of 96

MPN
UKL/203/96
Brand
Stabilo
EAN-13
3168070203961
Order Code
06-6668
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 9 days

Ideal for children who do a lot of colouring-in.


  • Wooden construction
  • Ergonomic triangular design, ideal for younger children
  • Brilliant colours help stimulate enthusiasm
  • Gratnells storage tray
  • Suitable for Key Stages 1 & 2 (ages 5 to 11)
  • Assorted class pack of 96
Type Triangular pencils
Pack Size 96
Colour Multicolour
Colour code 205, 221, 315, 350, 355, 385, 405, 455, 530, 550, 655, 750
Compliance certificates CE
Ergonomic grip Yes
EU TSD warning Not for children under 36 months
Hand orientation Ambidextrous
Lead Diameter 4.2mm
Material Wood
Package Type Plastic case
Quantity per pack 96 pc(s)
Recommended age (max) 99 yr(s)
Recommended age (min) 3 yr(s)
Recommended gender Boy/Girl
Sustainability compliance Yes
Washable No
Writing colours Multicolour

Reviews

Be the first to submit a review

Trustpilot