Armorgard TRBC4 TransBank™ Chemical Transit Box 880 x 485 x 540mm

Order Code:

95-0995

Brand: Armorgard MPN: TRBC4 EAN-13: 5060452080772
Qty Was Unit Price (Ex VAT)
1+ £450.00 £436.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


The Armorgard TransBank™ Chemical Transit Box has been designed specifically for storing or transporting smaller quantities of chemicals. Fully complies with all regulations, built to 30 minute fire resistance. All boxes are fitted with flame arrester gauze.

With pre-drilled holes for bolting down so as to secure the unit in a fixed location or in the back of a vehicle. Fully welded and tested sump base to prevent leakage. Finished in bright yellow with relevant hazard warning signs fitted as standard.

This Armorgard TransBank™ Chemical Transit Box has the following specifications:

Sump Capacity: 70
External Dimensions: 880 x 485 x 540mm
Internal Dimensions: 790 x 415 x 510mm
Weight: 28kg


Type Transit Box

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot