Christmas Opening Hours and Delivery Dates here
RVFM TRB1-12VDC-SA-CL-R 12V SPDT 3A Subminiature Relay

RVFM TRB1-12VDC-SA-CL-R 12V SPDT 3A Subminiature Relay

Order Code:

60-0798

Brand: RVFM MPN: TRB1-12VDC-SA-CL-R

Discontinued


A standard sensitivity 12V 3A relay that is a robust and efficient relay suitable for a wide range of applications such as: microprocessor control, store program exchanger and domestic appliances.
  • Subminiature type
  • Sealed type
  • Low dissipation
  • 1 Form C contacts
  • UL and cUL recognised
Coil Voltage 12V
Contact Configuration SPDT
Switching Current 3A
Coil Resistance 400Ω
Length 15.7mm
Width 11.7mm
Height 10.4mm
Mounting Type PCB
Coil Current 16.7mA
Operating Temperature -30 to +85°C
Switching Voltage Max (AC) 240V

Questions

*Question functionality currently disabled
Thursday, February 27, 2014 | Question by: Rapid Customer | Product code: 60-0798
Q. does this product have 5 or 6 pins(legs) is there a equivalent with 6 pins
A. Hi Mike. Thank you for your question. This relay is a 6 pin version.

Trustpilot