Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Traditional Soft Grip Scissor 10in. (250mm)

Order Code:  

86-1045

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: 4175  Copy to clipboard EAN-13: 5060167591754
  • Country of Origin: China
  • Free UK shipping available
  • Not for sale to persons under age of 18
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.29

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
4 in Stock, despatched same dayAdditional quantity lead time 14 days

General purpose scissors with comfortably styled, soft grip moulded handles.


  • Angled handles for easy cutting of large flat sheets
  • Stainless steel blades
  • Overall length 250mm
Type Soft grip scissors
Length 250mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review