Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TracoPower TEN 15WI Series 15W DC-DC Converters

<p>The TracoPower TEN 15WI series of DC-DC converters have an ultra-wide 4:1 input range, an input filter in accordance with EN 55022 and an extended operating temperature range. SMD design with use of ceramic chip capacitors guarantees high reliability.</p>
  • Control deviations: input change max ±0.5 %, load change max ±1 %
  • Dimensions, length: 50.8mm
  • Dimensions, width: 25.4mm
  • Insulation voltage: 1500V DC
  • Operating temperature range: (above 70°C power reduction) -40 to +85 °C
  • Power: 15W
  • Ripple:typ. 80 mV<sub>pk-pk</sub> (20 MHz bandwidth)
*Question functionality currently disabled