Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TracoPower TCL Series DIN Rail Power Supply

<P>The TracoPower TCL series are a family of DIN-Rail power supplies with an excellent price/performance ratio. With a tightly regulated output voltage and high immunity against electrical disturbances on the mains they provide a reliable power source for sensitive loads in industrial process controls, machine tools and other equipment exposed to challenging industrial environments. </P><P>They are compact in size, light weight and easy to snap on when mounting on DIN rails. The TCL series complies with all major safety standards for Europe (EN60950, EN50178), North America (UL/ cUL60950, UL508C listed) or elsewhere in the world (with CB-Report IEC60950).</P>
  • For industrial, office and residential application
  • Ultra compact plastic housing
  • Connection by spring clamp terminals or pluggable screw terminals
  • Reliable snap-on mounting on DIN-Rails
  • Adaptor for wall mounting
  • Universal Input 85 to 264V AC, 50/60Hz
  • Output voltage adjustable
  • Power good signal
  • Low ripple and noise
  • Overload and short-circuit protection
  • Parallel operation possible
  • Worldwide safety approvals
  • Redundancy module
  • 3 year product warranty
No DIN rail supplied.
Order code51-583551-5836
ConnectionsScrew terminalsSpring cage terminals
Dimensions27(W) x 75(H) x 100(H)mm27(W) x 75(H) x 100(H)mm
Input voltage range85 - 264V AC, 85 - 375V DC85 - 264V AC, 85 - 375V DC
Manufacturer part no.TCL 024-124TCL 024-124C
Nominal input voltage115V/AC, 230V/AC, 85 - 375V/DC115V/AC, 230V/AC, 85 - 375V/DC
Number of outputs11
Number of phases11
Output current1A1A
Output power24W24W
Output voltage24V DC24V DC
PSU typeSwitched ModeSwitched Mode
Power24W24W
Type (manufacturer type)TCL 024-124TCL 024-124C
Weight140g140g
Order code51-583751-5838
ConnectionsScrew terminalsSpring cage terminals
Dimensions45(W) x 75(H) x 100(H)mm45(W) x 75(H) x 100(D)mm
Input voltage range85 - 264V AC, 85 - 375V DC85 - 264V AC, 85 - 375V DC
Manufacturer part no.TCL 060-112TCL 060-112C
Nominal input voltage115V/AC, 230V/AC, 85 - 375V/DC115V/AC, 230V/AC, 85 - 375V/DC
Number of outputs11
Number of phases11
Output current4A4A
Output power60W60W
Output voltage12V DC12V DC
PSU typeSwitched ModeSwitched Mode
Power60W60W
Type (manufacturer type)TCL 060-112TCL 060-112C
Weight270g270g
Order code51-583951-5840
ConnectionsScrew terminalsSpring cage terminals
Dimensions45(W) x 75(H) x 100(D)mm45(W) x 75(H) x 100(D)mm
Input voltage range86 - 264V AC, 85 - 375V DC87 - 264V AC, 85 - 375V DC
Manufacturer part no.TCL 060-124TCL 060-124C
Nominal input voltage115V/AC, 230V/AC, 85 - 375V/DC115V/AC, 230V/AC, 85 - 375V/DC
Number of outputs11
Number of phases11
Output current2.5A2.5A
Output power60W60W
Output voltage24V DC24V DC
PSU typeSwitched ModeSwitched Mode
Power60W60W
Type (manufacturer type)TCL 060-124TCL 060-124C
Weight270g270g
Order code51-584151-5842
ConnectionsScrew terminalsScrew terminals
Dimensions85(W) x 75(H) x 100(D)mm85(W) x 75(H) x 100(D)mm
Input voltage range85 - 264V AC, 85 - 375V DC86 - 264V AC, 85 - 375V DC
Manufacturer part no.TCL 120-112TCL 120-124
Nominal input voltage115V/AC, 230V/AC, 85 - 375V/DC115V/AC, 230V/AC, 85 - 375V/DC
Number of outputs11
Number of phases11
Output current8A5A
Output power120W120W
Output voltage12V DC24V DC
PSU typeSwitched ModeSwitched Mode
Power120W120W
Type (manufacturer type)TCL 120-112TCL 120-124
Weight440g440g
Order code51-5843
ConnectionsSpring cage terminals
Dimensions85(W) x 75(H) x 100(D)mm
Input voltage range87 - 264V AC, 85 - 375V DC
Manufacturer part no.TCL 120-124C
Nominal input voltage115V/AC, 230V/AC, 85 - 375V/DC
Number of outputs1
Number of phases1
Output current5A
Output power120W
Output voltage24V DC
PSU typeSwitched Mode
Power120W
Type (manufacturer type)TCL 120-124C
Weight440g
*Question functionality currently disabled