Christmas Opening Hours and Delivery Dates here

RVFM TR99-6VDC-SB-CD Miniature DPDT 5A Relay 6V

Order Code:

60-0405

Brand: RVFM MPN: TR99-6VDC-SB-CD

Discontinued


A 6V low cost double-pole changeover relay in a low profile package.
  • Miniature relay
  • DPDT contact
  • 6V DC coil voltage
  • 110V AC / 28V DC contact voltage
  • 5A contact current
  • 500mW coil power
  • Silver alloy contact
  • 21.6mm long, 16mm wide, 16.5mm high
  • Washable construction
  • PCB mounting
Coil Voltage 6V
Contact Configuration DPDT
Switching Current 5A
Coil Resistance 80Ω
Length 21.6mm
Width 16mm
Height 16.5mm
Mounting Type PCB
Coil Current 75mA
Operating Temperature -30 to +60°C
Switching Voltage Max (AC) 110V

Trustpilot