Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Amprobe Tr200-a Temperature/rh Data Logger with Digital Display

Order Code:  

90-4091

  Copy to clipboard
Brand: Amprobe  Copy to clipboard MPN: TR200-A  Copy to clipboard
 Report an error

Discontinued

The Amprobe model TR200-A takes both temperature and relative humidity readings in one compact size unit. Use the included Amprobe software for recording measurements to your personal computer. Set up these parameters for recording: Sample interval timing, Start/Stop, Date and Time, HI/LO alarm threshold, unit selection, and number of memory points.
  • Temperature measurement
  • Relative Humidity measurement
  • Data Logger
  • Wall mountable
  • Air Temperature displays in Celsius/Fahrenheit is selectable
  • Offers visible LEDs warnings to monitor IAQ condition
  • Instrument for indoor air quality monitoring
  • Memory points selection: 1000, 2000, 4000, 8000, 12000, 16000
  • Auto power off function
  • USB Interface
  • IP54 rated
Sensor Type N/A
Measurement Range N/A
No. of Channels 2
Calibrated No

Reviews


Be the first to submit a review