Christmas Opening Hours and Delivery Dates here

Techna TR11C8.0 8A Miniature Panel Circuit Breaker

Order Code:

26-5212

Brand: Techna MPN: TR11C8.0
Qty Unit Price (Ex VAT)
1+ £3.21
10+ £2.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 in stock, despatched same dayAdditional quantity lead time 2 days

Panel Mount Circuit Breaker, Thermal Over Current, 240Vac Voltage Rating, 8A Current Rating, 1 Pole, 1kA Interrupting Capacity, Pushbutton Reset, Quick Connect Tabs Terminal, Central Nut Mount, 9.4 x 10.2mm Panel, 1.5kV Dielectric Strength, 100M Insulation Resistance, -20°C to +60°C, Standards IEC, UL, CSA, VDE, 19mm Long, 42mm High, 10g Weight, Techna TR11 Series, Panel Mounting Thermally Operated Circuit Breakers, Single Pole Push to Reset Provides Reliable Trip-Free Operation on Overloads and Short Circuits, A White Indicator Band on the Button Shows the Tripped Condition, Terminated by 6.3mm Fast Connect Tabs, Typical Applications Include Single Phase Motors, Transformers, UPS, Power Strips, Solenoids


  • White indicator band on the button shows the tripped condition
  • Terminated by 6.3mm fast connect tabs
  • 240Vac voltage rating
  • 8A current rating
  • 1 pole
  • 1kA interrupting capacity
  • Pushbutton reset
  • Quick connect tabs terminal
  • Central nut mount
  • 9.4 x 10.2mm panel
  • 1.5kV dielectric strength
  • 100M insulation resistance
  • -20°C to +60°C
  • 19 x 42mm
  • 10g
Type Thermal over current
Current Ratng 8A
Mounting Central nut
Interrupting Capacity 8A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories

You may also like


Trustpilot