Christmas Opening Hours and Delivery Dates here

Techna TR11C3.0 3A Miniature Panel Circuit Breaker

Order Code:

26-5204

Brand: Techna MPN: TR11C3.0
Qty Unit Price (Ex VAT)
1+ £3.21
10+ £2.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched same dayAdditional quantity lead time 2 days

The Techna 3A miniature panel circuit breaker has been superbly designed with safety in mind and can be used with a number of appliances including single phase motors.

This high quality component also features a single pole push to reset, providing reliable trip-free operation on overloads and short circuits.

Additionally UL & CSA approved, these panel mounting circuit breakers from the Techna TR11 series offer superb quality, yet are available at an affordable price.


  • White indicator band on the button shows the tripped condition
  • Terminated by 6.3mm fast connect tabs
  • 240Vac voltage rating
  • 3A current rating
  • 1 pole
  • 1kA interrupting capacity
  • Pushbutton reset
  • Quick connect tabs terminal
  • Central nut mount
  • 9.4 x 10.2mm panel
  • 1.5kV dielectric strength
  • 100M insulation resistance
  • -20°C to +60°C
  • 19 x 42mm
  • 10g
Type Thermal over current
Current Ratng 3A
Mounting Central nut
Interrupting Capacity 3A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot