Techna TR11C1.0 1A Miniature Panel Circuit Breaker

MPN
TR11C1.0
Brand
Techna
Order Code
26-5200
Country of Origin
India
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £3.57
10+ £3.23
50+ £2.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 116 in stockAdditional quantity lead time 2 days

The Techna 1A miniature panel circuit breaker has been superbly designed with safety in mind and can be used with a number of appliances including single phase motors.

This high quality component also features a single pole push to reset, providing reliable trip-free operation on overloads and short circuits.

Additionally UL & CSA approved, these panel mounting circuit breakers from the Techna TR11 series offer superb quality, yet are available at an affordable price.


  • White indicator band on the button shows the tripped condition
  • Terminated by 6.3mm fast connect tabs
  • 240Vac voltage rating
  • 1A current rating
  • 1 pole
  • 1kA interrupting capacity
  • Pushbutton reset
  • Quick connect tabs terminal
  • Central nut mount
  • 9.4 x 10.2mm panel
  • 1.5kV dielectric strength
  • 100M insulation resistance
  • -20°C to +60°C
  • 19 x 42mm
  • 10g
Type Thermal over current
Voltage Rating - AC 240V AC
Mounting Central nut
Current Ratng 1A
Interrupting Capacity 1A

Questions

*Question functionality currently disabled
Question by: Product code: 26-5200

Q. Are these circuit breakers O.K for a.c. and d.c.current.

A. Hi Bob, thanks for your question. Yes, the circuit breakers are available for AC and DC current.

Reviews

Be the first to submit a review

Accessories


Trustpilot