Christmas Opening Hours and Delivery Dates here

Panasonic TQ2SA-L2-5V 2A 5VDC DPDT SMD 2 Coil Latching Signal Relay TQ2SA

Order Code:

60-1330

Brand: Panasonic MPN: TQ2SA-L2-5V

Discontinued


A SMD 2A 5V DC relay that has a low profile body and electrical specification that makes it suitable for both automatic placement and for high density mounting. The relay has 2 form C (DPCO) contacts and is of the 2 coil latching function type.


Coil Voltage 5V
Contact Configuration DPDT
Coil Resistance 357Ω
Length 14mm
Width 9mm
Height 5.6mm
Mounting Type SMT
Coil Current 14mA
Operating Temperature -40 to +85°C
Rated Current 2A
Switching Power 62.5VA
Switching Voltage Max (AC) 125V
Switching Voltage Max (DC) 220V

Trustpilot