Sealey TPS6 Louvre Panel 500 x 500mm Pack of 2

Order Code:

89-3138

Brand: Sealey MPN: TPS6 EAN-13: 5024209215077
Qty Unit Price (Ex VAT)
1+ £59.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 2 working days

Heavy gauge epoxy powder coated steel back panel. Made in the UK and will withstand years of hard use. Packed and priced in pairs. Order storage bins separately, which are available in 7 sizes.

Model NoTPS6
Nett Weight:4.05Kg
Overall Size (W x H):500 x 500mm
Pack Qty:2

Type Louvre panel
Material Steel
Nett Weight 4.05kg
Overall Size (W x H) 500 x 500mm
Pack Qty 2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot