Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Width:
Re-reeling orders placed after 16:30 will be processed the next working day.
Workbench or counter top parts storage system. Suitable for storing nuts, bolts, screws or any small components. Helps to keep work area tidy and parts to hand. Thirty storage bins mounted onto a composite back panel with steel cross bar and side supports for added stability.
Model No | TPS1218 |
Nett Weight: | 2.71Kg |
Specification (W x D x H): | |
Bin Dimensions: | |
Small Bin (x18): | 100 x 95 x 50mm |
Medium Bin (x12): | 100 x 160 x 70mm |
Panel Dimensions: | 650 x 150 x 380mm |
Material | Plastic |
---|---|
Height | 378mm |
Length | 150mm |
Width | 650mm |
Colour | Various |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In