TracoPower TPC 030-124 DIN Rail Power Supply 24V 1.3A

MPN
TPC 030-124
Brand
TracoPower
EAN-13
4016138869279
Order Code
63-8316
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £48.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 17/07/2026

The TracoPower TPC 030-124 is an Industrial DIN Rail Power Supply from the TPC 030 Series. This is a lightweight power supply has an excellent price/performance ratio, consuming sparse standby power. The power supply operates with high efficiency to comply with the requirements of the European Ecodesign directive.

The power supply has a universal input of 85-264VAC or 90-375VDC, and is designed for Class I operation in industrial and residential environments, and provides a very reliable true redundant DC supply.


  • For industrial, office and residential environments
  • Meets European ErP directive (green mode), <0.3W no load power consumption
  • High efficiency across full load range
  • Compact plastic casing
  • Reliable snap-on mounting on DIN-rails or with wall mounting bracket (not included)
  • Universal input 85 to 264VAC, 47 to 63Hz
  • Output voltage adjustable
  • Power good signal
  • Low ripple and noise
  • Overload and short-circuit protection
  • Optional module for parallel and redundant operation
  • Worldwide safety approval package
  • 3-year product warranty
  • Supplied with an Output Power of 30W
  • Supplied with an Output Voltage of 24VDC output
  • Manufacturer's part: TracoPower TPC 030-124
Type Ring Terminals
Output Voltage 24V
Output Current 1.25A
Number of Outputs 1
Power Rating 30W
Input Voltage 85 to 375V

Reviews

Be the first to submit a review

Trustpilot