Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Polypropylene drum adaptor. Manufactured with 2"BSP thread and 58mm drum closure diameter fitting.
Model No | TPA05 |
Nett Weight: | 0.04Kg |
Thread A Diameter: | 2"BSP |
Thread B Major Diameter: | 58mm |
Thread B Minor Diameter: | 55mm |
Thread B Pitch: | 3.5mm |
Type | Adaptor |
---|---|
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In