Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fluke TP920 Test Probe Adapter Set

Order Code:  

17-1086

  Copy to clipboard
Brand: Fluke  Copy to clipboard MPN: 1616659  Copy to clipboard EAN-13: 0095969106900
 Report an error
Qty Unit Price (Ex VAT)
1+ £68.00

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 5 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 25/05/2024

Set of push-on adaptors for TL71 and TL75 test probes


  • IC test adaptors, extended probe tips, medium alligator clips (max. opening 7.6mm)
  • CAT III 300V, 3A rating
  • One year warranty
Type Test probe adaptor set
Current Rating 3A
Voltage Rating 300V
Contact Material N/A
Colour Black / red
Insulation Material N/A
Length N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review