Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fluke TP82 Insulation Piercing Clip Set

Order Code:  

17-1091

  Copy to clipboard
Brand: Fluke  Copy to clipboard MPN: 2149080  Copy to clipboard EAN-13: 0095969261265
 Report an error
Qty Unit Price (Ex VAT)
1+ £75.00

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 5 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 24/05/2024

Stainless steel probe pierces insulation on 14, 16 and 18 gauge wire. You control needle depth to minimize insulation damage. Essential for use under hood or under dash. Use it on fuel injectors or sensors while providing complete insulation to grounding due to design.


  • Banana jack accepts all DMM and banana jack leads
  • Non-rotating banana jack prevents leads from tangling, allowing you to tighten/loosen clamp while still connected to the test lead
  • For use with test leads with 2 mm probes
  • Tested to 60V DC
Type Clip set
Current Rating N/A
Voltage Rating 60V
Contact Material Stainless steel
Colour Black / red / yellow
Insulation Material N/A
Length N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review