Fluke TP81 Insulation Piercing Clip Set

MPN
2149098
Brand
Fluke
EAN-13
0095969261272
Order Code
17-1090
Country of Origin
USA

Discontinued


Stainless steel probe pierces insulation on 14, 16 and 18 gauge wire. You control needle depth to minimize insulation damage. Essential for use under hood or under dash. Use it on fuel injectors or sensors while providing complete insulation to grounding due to design. The TP81 connects to banana jack leads (such as Fluke's TL224).


  • Banana jack accepts all DMM and banana jack leads
  • Non-rotating banana jack prevents leads from tangling, allowing you to tighten/loosen clamp while still connected to the test lead
  • For use with test leads with 4 mm banana plugs
  • Tested to 60V DC
Accessory Type Clip set
Colour Black / red / yellow
Used With Fluke
Accessory true
Contact Material Stainless steel
Current carrying capacity N/A
Insulating material Other
Max. working voltage 60V
Measuring circuit category N/A
Plug in technique 4 mm safety plug
Set version false
Spare part false
Type of accessory/spare part Measuring probe
Voltage Rating 60V
With case/bag false

Trustpilot