Sealey TP80 Jerry Can Pump Battery Operated

MPN
TP80
Brand
Sealey
EAN-13
5051747887244
Order Code
89-9331
Country of Origin
South Korea
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Easily transfers fluid from 5, 10 and 20L jerry cans. Compatible for use with diesel and water. Hook storage design allows pump to attach onto fuel can and features a height-adjustable control to accommodate different sized containers. Fitted with auto-stop feature to prevent overfilling. Operated by an electric motor powered by 2 x AA batteries (not included). Not suitable for use with petrol or kerosene.
  • Easily transfers fluid from 5, 10 and 20L jerry cans.
  • Compatible for use with diesel and water.
  • Hook storage design allows pump to attach onto fuel can and features a height-adjustable control to accommodate different sized containers.
  • Fitted with auto-stop feature to prevent overfilling.
  • Suitable for the full range of Sealey fuel cans and other compatible brands.
  • Operated by an electric motor powered by 2 x AA batteries (not included).
  • Flow Rate: 9L/min.
  • Not suitable for use with petrol, kerosene or other flammable liquids.
  • Model No. TP80



Type Jerrycan pump
Capacity 9l/min
Battery 2 x AA (not included)
Flow Rate 9L/min
For Use With Diesel, kerosene, water
Hose Length 700mm
Nett Weight 0.28kg

Questions

*Question functionality currently disabled
Question by: Product code: 89-9331

Q. what is the flow rate, how long do batteries last/

A. Hi Andy, thank you for your question. Flow rate is approximately 9 litres per minute, the running time will greatly vary depending on the quality of the batteries used. Please see the instructions for all available information.

Reviews

Be the first to submit a review

Trustpilot