Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Fluke TP80 Electronic Test Probes

Order Code:  

17-1085

  Copy to clipboard
Brand: Fluke  Copy to clipboard MPN: 873455 Copy to clipboard EAN-13: 0095969012300
 Report an error
Qty Unit Price (Ex VAT)
1+ £53.00

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 5 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 02/07/2024

Recommended for use with TL222 and TL224. One pair (1x red, 1x black)


  • IC insulated cap prevents shortening of IC legs for probing high density components or boards
  • CAT III 1000V, 10A rating. UL listed
  • One year warranty
Type Test probe set
Current Rating 10A
Voltage Rating 1000V
Contact Material N/A
Colour Black / red
Insulation Material N/A
Length N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review