Christmas Opening Hours and Delivery Dates here
Treston TP715 - ESD Height Adjustable Workbench 1500 x 700mm Capacity 300Kgs

Image Representative of Range

Treston TP715 - ESD Height Adjustable Workbench 1500 x 700mm Capacity 300Kgs

Order Code:

14-1409

Brand: Treston MPN: TP715 ESD EAN-13: 6416763043064
Qty Was Unit Price (Ex VAT)
1+ £757.02 £702.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/12/2025

This classic workbench from Treston can be fitted with accessories including shelves and stacking bins and is suitable for a wide range of workshop and laboratory tasks.

Fitted with a light grey semi-conductive (ESD) laminate worktop, the bench can be adjusted in height from 650 to 900mm so can be used for work processes such as packing or testing while either sitting or standing according to preference.


  • Easily customisable to meet individual requirements
  • Epoxy powder coated steel frame has loading capacity up to 300kg
  • Frames in grey RAL 7035
  • Worktop thickness 25mm
  • 5 year guarantee
  • Size 1500 x 700mm
  • Manufacturer's part TP715-3ESD

If space is limited above the work station, a lower shelf can be hung from the horizontal bars to provide extra capacity. For suitable shelves click here.
Type Workbench
Height 650 to 900mm
Width 1.5m
Depth 700mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot