Sealey TP50 Multipurpose Syphon & Pump Kit

MPN
TP50
Brand
Sealey
EAN-13
5054511702842
Order Code
89-3097
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
6+ £21.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 6
Despatched within 2 working days - 100 in stock

Composite pump assembly suitable for the syphoning of fluids including diesel, petrol, oil, detergents and pesticides. Not suitable for use with aggressive detergents and solvents. Supplied with two 1.3m transfer hoses and a 1.2m narrow bore hose for performing oil extraction through the dipstick tube. The pump may also be used on inflatables such as footballs and tyres - a 400mm hose and various clip-on connectors are supplied for this purpose.
  • Composite pump assembly suitable for the syphoning of fluids including diesel, petrol, oil, detergents and pesticides.
  • Not suitable for use with aggressive detergents and solvents.
  • Supplied with two 1.3m transfer hoses and a 1.2m narrow bore hose for performing oil extraction through the dipstick tube.
  • The pump may also be used on inflatables such as footballs and tyres - a 400mm hose and various clip-on connectors are supplied for this purpose.
  • Model No. TP50
Type Syphon and pump kit
Contents 1300mm Transfer Pump Hose (x2), 1200mm Small-Bore Extraction Hose, 400mm Air Pump Hose
Nett Weight 0.6kg

Reviews

Simple Syphon Pump

We need to drain away water trapped on a flat roof. This syphon pump, once connected to lengths of hose pipes dained away the trapped water. No power required, just prime the flow and gravity does the job.

Reviewed by: Mr John Holme

Trustpilot