Sealey TP205H Drum Dolly with Handle 205ltr

MPN
TP205H
Brand
Sealey
EAN-13
5054630495854
Order Code
89-0079
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Dolly Tap
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £94.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Transport drums quickly and safely on four large metal castors. Wheels are strategically positioned for even weight distribution and fitted with handle for easy manoeuvrability. Suitable for use with 205L drums.
  • Transport drums quickly and safely on four large diameter metal castors.
  • Wheels are strategically positioned for even weight distribution and fitted with handle for easy manoeuvrability.
  • Suitable for use with 205L drums.
  • Capacity: 400kg.
  • Maximum Inner Diameter: Ø605mm.
  • Model No. TP205H
Type Dolly
Load Capacity 205L
Maximum Inner Diameter 605mm
Nett Weight 11.64kg

Reviews

Be the first to submit a review

Trustpilot