Sealey TP129 Drum Level Indicator

Order Code:

94-2359

Brand: Sealey MPN: TP129 EAN-13: 5054511461596
Qty Was Unit Price (Ex VAT)
1+ £44.28 £41.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Easy and cost effective method of determining level of fluid in a 205L drum. Fitted with a 3/4"BSP thread which screws directly onto the smaller hole on 205L drums, leaving the 2"BSP thread free for installing pumps. Indicator face is marked from 0-210 litres. Unit is fitted with a water filled polyethylene float allowing the indicator to be used with a variety of fluids. Note: TP129 is not a precise measuring device, unit is for indication purposes only.
  • Easy and cost effective method of determining level of fluid in a 205L drum.
  • Fitted with a 3/4"BSP thread which screws directly onto the smaller hole on 205L drums, leaving the 2"BSP thread free for installing pumps.
  • Indicator face is marked from 0-210 litres.
  • Unit is fitted with a water filled polyethylene float allowing the indicator to be used with a variety of fluids.
  • Note: TP129 is not a precise measuring device, unit is for indication purposes only. Model No. TP129
Nett Weight 0.125kg
Suitability Water, Windscreen Fluid, Antifreeze, Detergents, Diesel, Oil

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot