Christmas Opening Hours and Delivery Dates here
TracoPower TOS 16-05SIL DC-DC Converter 2.4 - 5.5V DC In 0.75 - 3.3V 16A Out

TracoPower TOS 16-05SIL DC-DC Converter 2.4 - 5.5V DC In 0.75 - 3.3V 16A Out

Order Code:

57-6085

Brand: TracoPower MPN: TOS 16-05SIL

Discontinued


These DC/DC converters from the TracoPower TOS series offer high power density, adjustable output voltage and a very high degree of efficiency in a small size, low profile package. Available in either an SMT package of SIL version.


  • Control deviations: input change max ±0.3 %, load change max ±0.4 %
  • Ripple: (Input 5/12 V/DC) typ. 50/75 mVpk-pk (20 MHz bandwidth)
  • Dimensions, length: 50.8mm
  • Dimensions, width: 8.28mm
  • Efficiency: 95 %
  • Input voltage: 2.4 - 5.5V DC
  • No. of outputs: 1
  • Operating temperature range: (Note derating) -40 to +85 °C
  • Output current: 16A
  • Output voltage: 0.75 - 3.3V DC
  • Output voltage 1: 0.75 - 3.3V DC
  • Manufacturer's part TOS 16-05SIL
Output Voltage 3.3V
Input Voltage Range 2.4 to 5.5V
Output Current 16000mA
Number of Outputs 1
Mounting Style SIL
Temperature Range -40 to +85°C

Trustpilot