Christmas Opening Hours and Delivery Dates here
TracoPower TOS 06-12SM DC-DC Converter 8.3 - 14V DC In 0. 75 - 5V DC 6A Out

TracoPower TOS 06-12SM DC-DC Converter 8.3 - 14V DC In 0. 75 - 5V DC 6A Out

Order Code:

57-6081

Brand: TracoPower MPN: TOS 06-12SM

Discontinued


These DC/DC converters from the TracoPower TOS series offer high power density, adjustable output voltage and a very high degree of efficiency in a small size, low profile package. Available in either an SMT package of SIL version.


  • Control deviations: input change max ±0.3 %, load change max ±0.4 %
  • Ripple: (Input 5/12 V/DC) typ. 50/75 mVpk-pk (20 MHz bandwidth)
  • Dimensions, length: 20.3mm
  • Dimensions, width: 11.4mm
  • Efficiency: 89 %
  • Input voltage: 8.3 - 14V DC
  • No. of outputs: 1
  • Operating temperature range: (Note derating) -40 to +85 °C
  • Output current: 6A
  • Output voltage: 0. 75 - 5V DC
  • Output voltage 1: 0.75 - 5V DC
  • Manufacturer's part TOS 06-12SM
Output Voltage 5V
Input Voltage Range 8.3 to 14V
Output Current 6000mA
Number of Outputs 1
Mounting Style SMD
Temperature Range -40 to +85°C

Trustpilot