Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TracoPower TOS 06-05SIL DC-DC Converter 2.4 - 5.5V DC In 0.75 - 3.3V DC 6A Out

TracoPower TOS 06-05SIL DC-DC Converter 2.4 - 5.5V DC In 0.75 - 3.3V DC 6A Out

Order Code:  

57-6083

  Copy to clipboard
Brand: TracoPower  Copy to clipboard MPN: TOS 06-05SIL  Copy to clipboard
 Report an error

Discontinued

These DC/DC converters from the TracoPower TOS series offer high power density, adjustable output voltage and a very high degree of efficiency in a small size, low profile package. Available in either an SMT package of SIL version.


  • Control deviations: input change max ±0.3 %, load change max ±0.4 %
  • Ripple: (Input 5/12 V/DC) typ. 50/75 mVpk-pk (20 MHz bandwidth)
  • Dimensions, length: 22.9mm
  • Dimensions, width: 6.65mm
  • Efficiency: 94 %
  • Input voltage: 2.4 - 5.5V DC
  • No. of outputs: 1
  • Operating temperature range: (Note derating) -40 to +85 °C
  • Output current: 6A
  • Output voltage: 0.75 - 3.3V DC
  • Output voltage 1: 0.75 - 3.3V DC
  • Manufacturer's part TOS 06-05SIL
Mounting Style SIL
Number of Outputs 1
Output Voltage Min N/A
Output Voltage Max 3.3V
Output Current Min N/A
Output Current Max 6000mA
Power Rating N/A
Supply Voltage Range 2.4 to 5.5V
Temperature Range -40 to +85°C

Reviews


Be the first to submit a review